help desk software
DATA SHEET

56A30-01-4-03N

Grayhill

Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56A30-01-4-03N
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 28.07 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2 A
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords:
56A3001403N
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.97
$24.970
10
$22.28
$222.800
25
$21.61
$540.250
50
$20.99
$1,049.500
100
$16.74
$1,674.000
250
$15.13
$3,782.500
500 +
$14.91
$7,455.000
Tools/3D Models
Product Guides