Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56A36-01-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 28.07 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2 A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords:
56A3601104N
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.36
$81.800
25
$14.83
$370.750
50
$14.16
$708.000
100
$11.07
$1,107.000
250
$9.70
$2,425.000
500
$9.44
$4,720.000
1,000
+
$9.30
$9,300.000
Product Guides