Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56A36-01-1-07N
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
7
Pole Throw Configuration:
SP7T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 28.07 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2 A
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords:
56A3601107N
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$18.09
$18.090
10
$16.14
$161.400
25
$15.66
$391.500
50
$15.20
$760.000
100
$12.61
$1,261.000
250
$11.22
$2,805.000
500
+
$10.92
$5,460.000
Product Guides