Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56A36-01-2-05S
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
10
Pole Throw Configuration:
DP10T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 28.07 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2 A
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords:
56A3601205S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.22
$21.220
10
$18.94
$189.400
25
$18.37
$459.250
50
$17.84
$892.000
100
$14.21
$1,421.000
250
$13.15
$3,287.500
500
+
$12.80
$6,400.000
Product Guides