Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56BSDP36-01PAJN
Alias/AKA:
56BSDP36-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
9.53 mm
Dimension:
12.7mm x 12.7mm x 25.46 mm
Actuator Style/Diameter:
Screwdriver Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2 A
Switch Rotary SP10T 10 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords:
56BSDP3601PAJN
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.88
$19.880
10
$17.74
$177.400
25
$17.21
$430.250
50
$16.71
$835.500
100
$13.80
$1,380.000
250
$12.23
$3,057.500
500
+
$11.91
$5,955.000
Product Guides