56DP30-01-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56DP30-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
N/A
Pole Throw Configuration:
SP12T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 25.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2 A
The GRAYHILL part 56DP30-01-1-AJN is a reliable and versatile rotary switch designed for various applications. It features a single-pole configuration with a flatted shaft and PC pins for easy installation. With a maximum current rating of 0.2A, it is suitable for low-power electrical systems. This switch can handle up to 115VAC or 30VDC voltage, making it compatible with a wide range of devices. Trust in GRAYHILL's reputation for quality and durability when using the 56DP30-01-1-AJN rotary switch in your next project.
Search Keywords:
56DP30011AJN
IN STOCK:
270
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$22.32
$22.320
10
$15.08
$150.800
25
$14.19
$354.750
50
$13.01
$650.500
100
$12.88
$1,288.000
250
$12.76
$3,190.000
500
+
$12.63
$6,315.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
3-640441-6
06P MTA100 CONN ASSY WHT
3-640441-8
08P MTA100 CONN ASSY WHT
4-640441-0
10P MTA100 CONN ASSY WHT