56DP36-01-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56DP36-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
SP10T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 25.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2 A
The GRAYHILL part 56DP36-01-1-AJN is a rotary switch with a single pole configuration, perfect for various applications. It features a flatted shaft design and is designed for easy installation with PC pins. This switch can handle a current rating of 0.2A and is compatible with both 115VAC and 30VDC power supply. Its robust construction ensures reliable performance and long-lasting durability. With its compact size and versatile specifications, the GRAYHILL 56DP36-01-1-AJN is an excellent choice for a wide range of electronic projects and equipment.
Search Keywords:
56DP36011AJN
IN STOCK:
56
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$20.63
$20.630
10
$14.66
$146.600
25
$13.78
$344.500
50
$12.65
$632.500
100
$12.53
$1,253.000
250
$12.16
$3,040.000
500
+
$11.10
$5,550.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4-102978-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
1-480707-0
09P UMNL CAP HSG NATL
643645-3
Conn SIP Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tray
7201P3DCQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...
EP11SD1AVBE
Sealed Tiny Pushbutton Switches