56SD30-01-2-AJN
GrayhillSwitch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56SD30-01-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Number of Positions:
N/A
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 28.07 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2 A
The GRAYHILL 56SD30-01-2-AJN is a compact and reliable rotary switch designed for various applications. With a DP (double pole) configuration, this switch allows for versatile control options. Its flatted shaft provides ease of operation and ensures a secure connection. The switch is compatible with solder lug terminals, making installation quick and efficient. With a rating of 0.2A at 115VAC and 30VDC, this switch is suitable for a range of low voltage applications. Trust the GRAYHILL 56SD30-01-2-AJN for reliable switching and efficient performance.
Search Keywords:
56SD30012AJN
IN STOCK:
249
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.80
$28.800
10
$23.11
$231.100
25
$20.57
$514.250
50
$19.30
$965.000
100
$18.15
$1,815.000
250
$16.15
$4,037.500
500
+
$15.48
$7,740.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3444
RLTF 7 Heyco® Original Series-35Liquid Tight Cordgrips
50D36-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
56SD36-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
62A22-01-120C
Optical Encoder - Quadrature (Incremental) Output - 16 Pulses per Revolution - 1/4" Dia Fl...