56SD36-01-2-AJN
GrayhillSwitch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56SD36-01-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Number of Positions:
N/A
Pole Throw Configuration:
DP5T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 28.07 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.2 A
The GRAYHILL part 56SD36-01-2-AJN is a durable and reliable rotary switch designed for various applications. It features a flatted shaft design and solder lug terminals for easy installation. With a current rating of 0.2A and voltage rating of 115VAC and 30VDC, this switch can handle a wide range of electrical loads. Whether you are looking for a switch for industrial machinery or consumer electronics, the 56SD36-01-2-AJN is an excellent choice. Trust in its high performance and long-lasting functionality for your switching needs.
Search Keywords:
56SD36012AJN
IN STOCK:
383
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$24.28
$24.280
10
$19.88
$198.800
25
$18.34
$458.500
50
$16.12
$806.000
100
$15.96
$1,596.000
250
$15.56
$3,890.000
500
+
$15.41
$7,705.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MTA206P
Toggle Switch - DPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Ac...
420071B18
Switch Access Rotary Switch Round Knob
MB03L1NZQF
Half-inch Rotary Switch
50D36-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
56SD30-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC