56SP30-01-2-03N
GrayhillSwitch Rotary DP3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
56SP30-01-2-03N
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
3
Pole Throw Configuration:
DP3T
Actuator Length:
9.53 mm
Dimension:
12.7 x 12.7 x 25.46 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.2 A
The GRAYHILL part 56SP30-01-2-03N is a high-quality rotary switch designed for versatile applications. It features DP3T (Double-Pole Triple-Throw) configuration, allowing for the selection of three different positions. The switch is equipped with a durable 3-flatted shaft, ensuring smooth and reliable operation. With PC pins for easy installation, this switch can handle a maximum current of 0.2A and is suitable for use with both 115VAC and 30VDC power sources. Trust GRAYHILL to provide you with a dependable and efficient solution for your rotary switch needs.
Search Keywords:
56SP3001203N
IN STOCK:
167
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$34.11
$34.110
10
$29.69
$296.900
25
$20.30
$507.500
50
$19.64
$982.000
100
$19.20
$1,920.000
250
$19.01
$4,752.500
500
+
$18.82
$9,410.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
7401SD9CBE
Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40...
E201SD1V3BE
Sealed Miniature Toggle Switch
56SP30-01-2-02N
Rotary Switch, 2 Positions, Dpdt, Latched, 0.2A, 30Vdc, 12 Pcb Hole Cnt, Solder Terminal, ...
ER412-12A
Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x6.86)mm - THT ...
373-0463-01-223
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base