58J8A45-01-1-04N
GrayhillSwitch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J8A45-01-1-04N
Alias/AKA:
58J8A45-01B04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
4
Switch Configuration:
N/A
Pole Throw Configuration:
SP4T
Contact Rating @ Voltage:
0.2 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords:
58J8A4501104N
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$116.35
$814.450
13
$77.11
$1,002.430
19
$62.65
$1,190.350
25
+
$61.40
$1,535.000
Product Guides