58J8A45-01B05N
GrayhillSwitch Key Lock SP5T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J8A45-01B05N
Alias/AKA:
58J8A45-01-1-05N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
513644
Angle of Throw:
45 °
Key Removable Positions:
413632
Switch Configuration:
N/A
Pole Throw Configuration:
SP5T13648
Contact Rating @ Voltage:
0.2 A
Terminal Type:
Solder Lug13657
Bezel Style:
Round13621
Operating Temperature:
N/A
Body Orientation:
Straight13622
Switch Key Lock SP5T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount Automotive
Search Keywords:
58J8A4501B05N
IN STOCK:
122
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$77.63
$77.630
5
$75.07
$375.350
7
$73.94
$517.580
13
$72.84
$946.920
19
$71.75
$1,363.250
25
+
$64.09
$1,602.250
Product Guides