58J8A45-01C04N
GrayhillSwitch Key Lock DP4T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J8A45-01C04N
Alias/AKA:
58J8A45-01-2-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
4
Switch Configuration:
N/A
Pole Throw Configuration:
DP4T
Contact Rating @ Voltage:
0.2 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DP4T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount Automotive
Search Keywords:
58J8A4501C04N
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$136.74
$136.740
5
$134.69
$673.450
7
$132.67
$928.690
13
$87.92
$1,142.960
19
$71.44
$1,357.360
25
+
$70.01
$1,750.250
Product Guides