Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J8A90-01C02N
Alias/AKA:
58J8A90-01-2-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
0.2 A
Terminal Type:
Solder
Bezel Style:
Round
Body Orientation:
Straight
Switch Key Lock DPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords:
58J8A9001C02N
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$130.07
$910.490
13
$86.20
$1,120.600
19
$70.04
$1,330.760
25
+
$68.64
$1,716.000
Product Guides