58J8P45-01B04N
GrayhillSwitch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J8P45-01B04N
Alias/AKA:
58J8P45-01-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
4
Switch Configuration:
N/A
Pole Throw Configuration:
SP4T
Contact Rating @ Voltage:
0.2 A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SP4T 45° Flat Key 0.2A 220VAC 30VDC PC Pins Panel Mount/Through Hole
Search Keywords:
58J8P4501B04N
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$122.32
$122.320
5
$120.48
$602.400
7
$118.68
$830.760
13
$78.65
$1,022.450
19
$63.90
$1,214.100
25
+
$62.63
$1,565.750
Product Guides