help desk software
DATA SHEET

58J9A36-01B03N

Grayhill

Switch Key Lock SP3T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J9A36-01B03N
Alias/AKA:
58J9A36-01-1-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
3
Angle of Throw:
36 °
Key Removable Positions:
2
Switch Configuration:
N/A
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
0.2 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock SP3T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords:
58J9A3601B03N
IN STOCK: 115
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.92
$119.920
5
$118.12
$590.600
7
$116.35
$814.450
13
$77.11
$1,002.430
19
$62.65
$1,190.350
25 +
$61.40
$1,535.000
Tools/3D Models
Product Guides