58J9A90-01C02N
GrayhillSwitch Key Lock DPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
58J9A90-01C02N
Alias/AKA:
58J9A90-01-2-02N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Number of Positions:
213644
Angle of Throw:
90 °
Key Removable Positions:
213632
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT13648
Contact Rating @ Voltage:
0.2 A
Terminal Type:
Solder Lug13657
Bezel Style:
Round13621
Operating Temperature:
N/A
Body Orientation:
Straight13622
Switch Key Lock DPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount Automotive
Search Keywords:
58J9A9001C02N
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$76.03
$76.030
5
$75.28
$376.400
7
$73.91
$517.370
13
$72.91
$947.830
19
$72.55
$1,378.450
25
+
$67.64
$1,691.000
DOWNLOADS