60A00-4-P
GrayhillOptical Encoder Rotary Incremental Round 2oz.in(Avg) Straight Digital Square Wave Through Hole PC Pins
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
60A00-4-P
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Dimension:
25.4 x 25.4 mm
Operating Temperature:
-40 to 85 °C
Type:
N/A
Optical Encoder Rotary Incremental Round 2oz.in(Avg) Straight Digital Square Wave Through Hole PC Pins
Search Keywords:
60A004P
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
7
$104.23
$729.610
13
$69.08
$898.040
19
$56.12
$1,066.280
25
+
$55.00
$1,375.000
Product Guides