61C22-01-04-02
GrayhillOptical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pins 4CPR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
61C22-01-04-02
RoHS:
No
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
The GRAYHILL part 61C22-01-04-02 is an optical encoder designed for rotary incremental motion control applications. It features a flat design and weighs only 1.5 ounces, making it compact and lightweight. This encoder provides precise and accurate feedback for rotational movements. It offers a straight digital square wave output with a resolution of 4 cycles per revolution (CPR). The through-hole PC pins make it easy to mount on a PCB. The GRAYHILL part 61C22-01-04-02 is a reliable and efficient solution for various rotary control systems.
Search Keywords:
61C22010402
IN STOCK:
300
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$27.24
$27.240
5
$26.11
$130.550
10
$24.57
$245.700
25
$24.32
$608.000
50
$23.88
$1,194.000
100
$23.36
$2,336.000
250
+
$23.12
$5,780.000
CUSTOMERS
ALSO BOUGHT
E33-VT610-M01T
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave...
Q8P7BXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Prominent - Black Bezel - Wires - ...
47-10110
Ratcheting Hand Crimp Frame (47-10000) with Die Set (47-20001) Hex Cavity Dimensions are 0...
PIC16C65B-20/P
MCU 8-bit PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube