62A11-02-P
GrayhillOptical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 8CPR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
62A11-02-P
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Built-in Switch:
Yes
Body Orientation:
Straight
Codewheel Material:
N/A
Bearings:
N/A
The GRAYHILL part 62A11-02-P is an Optical Encoder Rotary that enables precise motion monitoring and control in various applications. This incremental rotary encoder features a flat design and offers a torque of 0.014N.m, ensuring durability and accuracy. With a straight output and digital square wave output, it produces consistent and reliable signal outputs. This through-hole encoder features PC pins for easy installation and connectivity. It has a resolution of 8CPR (counts per revolution), providing accurate position feedback. Ideal for use in industrial equipment, robotics, aerospace, and many other industries, the GRAYHILL part 62A11-02-P is a dependable and versatile rotary encoder.
Search Keywords:
62A1102P
IN STOCK:
137
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$46.76
$46.760
5
$43.50
$217.500
10
$41.84
$418.400
25
$40.35
$1,008.750
50
$37.75
$1,887.500
100
$35.66
$3,566.000
250
+
$34.62
$8,655.000
CUSTOMERS
ALSO BOUGHT
17-8031-227
Touch Screen Capacitive USB 15.68in
350550-7
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Gold Plated Contacts.
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC