62AG22-L5-020C
GrayhillOptical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Panel Mount Connector 4CPR Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
62AG22-L5-020C
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Built-in Switch:
Yes9664
Bearings:
N/A
Body Orientation:
Straight9663
Codewheel Material:
N/A
The GRAYHILL part 62AG22-L5-020C is a reliable and high-performance optical encoder designed for rotary incremental applications. This encoder offers a flat form factor and an average torque of 0.014N.m, making it suitable for a wide range of industries including automotive and medical.Featuring a straight digital square wave output, the 62AG22-L5-020C guarantees accurate position sensing and precise motion control. It is equipped with a panel mount connector for secure and convenient installation.With 4 cycles per revolution (CPR), this encoder provides excellent resolution, allowing for fine-grained position detection. Its robust construction ensures durability and long-lasting performance in demanding environments.Whether you require precise position feedback in automotive systems or reliable motion control in medical devices, the GRAYHILL 62AG22-L5-020C optical encoder is the perfect choice for your application.
Search Keywords:
62AG22L5020C
IN STOCK:
76
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.02
$19.020
10
$13.90
$139.000
25
$13.75
$343.750
50
$13.62
$681.000
100
$13.48
$1,348.000
250
$13.35
$3,337.500
500
+
$13.21
$6,605.000
Product Guides