62C2222-02-060C
GrayhillOptical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 4CPR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
62C2222-02-060C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
The GRAYHILL part 62C2222-02-060C is an optical encoder designed for rotary incremental motion tracking. It features a flat design and a durable construction, making it ideal for panel mount installations. With a 2oz.in torque and a straight digital square wave output, this encoder provides precise and reliable position sensing. The included 4CPR cable ensures easy connectivity for seamless integration. Whether used in industrial applications or consumer electronics, this GRAYHILL optical encoder guarantees accurate and efficient motion tracking.
Search Keywords:
62C222202060C
IN STOCK:
49
Can Ship immediately
On Order:
50
can ship 1/16/25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$83.95
$83.950
5
$83.11
$415.550
10
$77.85
$778.500
25
$77.07
$1,926.750
50
$76.30
$3,815.000
100
$66.34
$6,634.000
250
+
$65.67
$16,417.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6-5227079-8
PLUG,COMM,SERIES BNC
2-208224-2
37 Position Circular Connector Receptacle, Female Sockets Solder Gold
1-201046-2
Connector Accessory - Guide Corner Pin - 75 - 104 and 160 Position M Series Rectangular Co...
5747846-5
25 MSFL RCPT RA 318 (SL,FM,BL)
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...