62C2222-02-P
GrayhillOptical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole PC Pins 4CPR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
62C2222-02-P
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The GRAYHILL part 62C2222-02-P is an optical encoder designed for rotary incremental motion sensing. It features a flat design with a compact form factor, making it suitable for space-constrained applications. This encoder offers a 2oz.in torque rating and is equipped with straight digital square wave output for accurate motion detection. The through-hole PC pins allow for easy mounting and secure connections. With a resolution of 4 counts per revolution (CPR), this optical encoder provides precise and reliable motion tracking in various industrial and consumer electronic devices.
Search Keywords:
62C222202P
IN STOCK:
57
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$76.50
$76.500
5
$75.73
$378.650
7
$73.86
$517.020
13
$71.60
$930.800
19
$70.50
$1,339.500
25
+
$69.79
$1,744.750
Product Guides
CUSTOMERS
ALSO BOUGHT
62A11-02-060C
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Ca...
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
1TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On -...
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...