62S11-M5-050C
GrayhillOptical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 8CPR .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
62S11-M5-050C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The GRAYHILL part 62S11-M5-050C is an optical encoder rotary that offers precise and reliable incremental motion sensing. It has a compact and flat design, weighing only 1.4oz on average. This encoder provides straight digital square wave output, making it ideal for various applications that require accurate position feedback. It is panel mountable and comes with an 8 CPR (Counts Per Revolution) resolution. Additionally, it features a convenient cable connection, allowing for easy installation and integration into electronic systems.
Search Keywords:
62S11M5050C
IN STOCK:
244
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.90
$48.900
5
$45.52
$227.600
10
$43.02
$430.200
25
$41.26
$1,031.500
50
$39.26
$1,963.000
100
$38.20
$3,820.000
250
+
$37.35
$9,337.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
173977-6
CT CONN MT REC ASSY 6P
1658647-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 2,
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
IEGZX11-1-62-20.0-G-02-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...