67B-PA-3C-S-04C
GrayhillJoystick - 2 Axis - Flatted Actuator - 360° Directional, Center Select - Digital (Hall Effect Over I²C Interface) Output - 3.3VDC Supply - IP67.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
67B-PA-3C-S-04C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The 67B-PA-3C-S-04C is joystick with cable with connector. Operating temperature range is from -40°C to 85°C.
Search Keywords:
67BPA3CS04C
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$325.62
$325.620
5
$320.74
$1,603.700
7
$315.93
$2,211.510
13
$180.12
$2,341.560
19
$130.09
$2,471.710
25
+
$127.49
$3,187.250
Product Guides
CUSTOMERS
ALSO BOUGHT
204516-2
D Sub Connector - HD44 - 44 Contacts - Receptacle - Crimp - DB - AMPLIMITE 90 Series - Met...
3006014
Feed-through terminal block - nom. voltage: 800 V - nominal current: 76 A - connection met...
CS8364C
LOCKING CONN, 50A 3PH 250V, 3P4W
2065-2-9
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
50A60-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC