67B-PA-3C-U-04C
GrayhillJoystick - 2 Axis - Flatted Actuator - 360° Directional, Center Select - Digital (Hall Effect Over I²C Interface) Output - 3.3VDC Supply.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
67B-PA-3C-U-04C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
The 67B-PA-3C-U-04C is joystick with cable with connector. Operating temperature range is from -40°C to 85°C.
Search Keywords:
67BPA3CU04C
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$194.99
$194.990
5
$175.53
$877.650
7
$170.88
$1,196.160
13
$168.32
$2,188.160
19
$165.79
$3,150.010
25
+
$163.30
$4,082.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5-1634503-1
BNC Str PCB Skt 50Ohm Nickel Pltd
030-1952-000
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.
1TL1-7E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....
030-1953-000
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
1985234
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross s...