help desk software
DATA SHEET

68B-325-4

Grayhill

Joysticks 20mA 5.5VDC Cable with Connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
68B-325-4
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Actuator Material:
N/A
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
20 mA
Maximum DC Voltage Rating:
5.5 VDC
Mechanical Life:
N/A
Number of Directions:
N/A
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Cable with Connector7508
Type:
N/A
Joysticks 20mA 5.5VDC Cable with Connector
Search Keywords:
68B3254
IN STOCK: 11
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.46
$148.460
5
$146.23
$731.150
7
$144.03
$1,008.210
13
$95.45
$1,240.850
19
$77.56
$1,473.640
25 +
$76.01
$1,900.250
Tools/3D Models
Product Guides