Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
68B-525-4
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Actuator Material:
N/A
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
20 mA
Maximum DC Voltage Rating:
5.5 VDC
Mechanical Life:
N/A
Number of Directions:
N/A
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Cable with Connector7508
Type:
N/A
Joysticks 20mA 5.5VDC Cable with Connector
Search Keywords:
68B5254
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$148.46
$148.460
5
$146.23
$731.150
7
$144.03
$1,008.210
13
$95.45
$1,240.850
19
$77.56
$1,473.640
25
+
$76.01
$1,900.250
Product Guides