Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70G-IAC24
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
120 VAC
Maximum Input Voltage:
140 VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole
Search Keywords:
70GIAC24
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$20.20
$101.000
25
$18.83
$470.750
50
$18.64
$932.000
100
$15.85
$1,585.000
250
$15.69
$3,922.500
500
$15.53
$7,765.000
1,000
+
$15.38
$15,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
RU2S-A110
Power relay Over 2A
F30A3S
Fuseholder - 3 Pole - 250V - 30A - 9/16 x 2" - Class H - Screw - Panel Mount.
SDR-0-9
Cable Markers Printable Adhesive Polyester Roll
103SR19A-1
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Linear Hall-effect Analog...