Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70G-OAC24
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Technology:
Solid State
Typical Input Voltage:
120 VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
24 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
3.5 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
Search Keywords:
70GOAC24
IN STOCK:
196
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.76
$83.800
25
$13.96
$349.000
50
$13.01
$650.500
100
$12.88
$1,288.000
300
$12.76
$3,828.000
500
$12.63
$6,315.000
1,000
+
$12.50
$12,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A201053G10
210-111
Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715...
249-101
Screwless end stop - 6 mm wide - for WMB markers - gray
264-369
End and intermediate plate - 4 mm thick - orange
264-402
Jumper - for conductor entry - 2-way - insulated - gray