Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70G-OAC24A
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
240 VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
24 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
3.5 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
I/O Module Relays Output Module 240VAC 4000Vrms Thru-Hole
Search Keywords:
70GOAC24A
IN STOCK:
123
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$26.36
$26.360
10
$22.11
$221.100
25
$20.82
$520.500
50
$19.62
$981.000
100
$18.46
$1,846.000
250
$17.18
$4,295.000
500
+
$16.04
$8,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
85-366
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
UT-100-TC
Ultratorch Professional Heat Tool Kit | Master Appliance UT-100-TC
BZ-2RW822-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
LSA1A1
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.