Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70G-OAC5A
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
220 VAC
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
Through Hole/Plug-In
Operating Temperature:
N/A
The GRAYHILL part 70G-OAC5A is an I/O module relay output module that offers reliable and efficient performance. Featuring a convenient Thru-Hole/Plug-In design, this module is easy to install and integrate into various electronic systems. With its high-quality relays, it ensures accurate and responsive output control, making it ideal for applications requiring precise relay-based operations. Trust the GRAYHILL 70G-OAC5A to deliver the performance and durability you need for your industrial or commercial projects.
Search Keywords:
70GOAC5A
IN STOCK:
126
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$25.09
$25.090
10
$20.46
$204.600
25
$18.86
$471.500
50
$17.97
$898.500
100
$17.49
$1,749.000
250
$17.32
$4,330.000
500
+
$17.14
$8,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E13-00J
Snap Action Switch - SPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
696429-1
SPLICE BUTT PVF2 PIDG 12-10
103-3101-05-103
1" MH Polished Chrome S-6 Candelabra Screw PMI Base
Q8R1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lug...
AR9C022-B
Switch Access Keylock Switch Key