Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70G-ODC24
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
60 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3.5 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
The GRAYHILL part 70G-ODC24 is an I/O module featuring reliable and efficient relay outputs. This output module is designed with a high voltage isolation capability of 4000Vrms, ensuring optimum safety and performance. With its through-hole mounting style, this module provides a secure and stable connection. Suitable for various industrial applications, this GRAYHILL module offers durable and dependable relay outputs for seamless automation processes.
Search Keywords:
70GODC24
IN STOCK:
214
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$20.16
$100.800
25
$17.84
$446.000
50
$16.81
$840.500
100
$15.18
$1,518.000
300
$14.48
$4,344.000
500
$13.54
$6,770.000
1,000
+
$13.41
$13,410.000
Product Guides