Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70G-ODC5
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
60 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3.5 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
The GRAYHILL 70G-ODC5 is a reliable and versatile I/O module relay output module. It is designed to provide excellent performance and durability with its 4000Vrms power rating. This through-hole module offers seamless integration into various applications, making it suitable for a wide range of industries. Incorporating robust construction and high-quality components, the 70G-ODC5 ensures reliable operation and efficient control of power outputs. With its advanced technology and ease of use, this GRAYHILL module is an ideal choice for your relay output needs.
Search Keywords:
70GODC5
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$22.02
$22.020
10
$18.06
$180.600
25
$17.09
$427.250
50
$16.39
$819.500
100
$15.51
$1,551.000
250
$15.00
$3,750.000
500
+
$14.00
$7,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
70-IDC5
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
70GRCK4R
Panel Mount I/O Rack
70G-OAC5
I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole
5650108
Circuit Breaker Thermal Magnetic 1Pole 1A 250VAC/80VDC
V7-1S17D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...