help desk software
DATA SHEET

70-IAC24

Grayhill

I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70-IAC24
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Solid State
Typical Input Voltage:
120 VAC
Maximum Input Voltage:
140 VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole
Search Keywords:
70IAC24
IN STOCK: 71
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.59
$112.950
25
$16.32
$408.000
50
$15.23
$761.500
100
$14.08
$1,408.000
250
$12.93
$3,232.500
500
$12.09
$6,045.000
1,000 +
$11.97
$11,970.000
Tools/3D Models
Product Guides