Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70-IAC5A
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
220 VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
Through Hole/Plug-In
Operating Temperature:
N/A
I/O Module Relays Input Module 220VAC Thru-Hole/Plug-In
Search Keywords:
70IAC5A
IN STOCK:
63
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.88
$69.400
25
$13.68
$342.000
50
$13.47
$673.500
100
$13.27
$1,327.000
250
$13.07
$3,267.500
500
$12.87
$6,435.000
1,000
+
$12.68
$12,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RD-65A
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
70-OAC5A
I/O Module Relays Output Module Thru-Hole/Plug-In
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
70RCK4R
Racks 4 Channel Use For Isolating And Coverting Signal Types To Standard Logic Voltages
RSP-150-24
AC/DC Power Supply - 1 Output - 24V@6.3A - 151.2W