70M-IAC5
GrayhillI/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70M-IAC5
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
120 VAC
Maximum Input Voltage:
140 VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
The GRAYHILL part 70M-IAC5 is an I/O module relay input module designed for various industrial applications. It operates at a voltage of 120VAC and has a low power consumption of 8mA. Featuring a high voltage isolation of 4000Vrms, this module ensures safe and reliable signal transmission. With its sturdy thru-hole mounting, it can be easily integrated into existing systems. Ideal for controlling and monitoring different devices, the 70M-IAC5 delivers precise and efficient operation in demanding environments.
Search Keywords:
70MIAC5
IN STOCK:
270
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.53
$82.650
25
$14.56
$364.000
50
$13.72
$686.000
100
$12.96
$1,296.000
250
$11.82
$2,955.000
500
$11.06
$5,530.000
1,000
+
$10.94
$10,940.000
Product Guides
Product Changes