help desk software
DATA SHEET

70M-ODC5

Grayhill

I/O Module Relays Output Module 4000Vrms Thru-Hole .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70M-ODC5
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
60 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-40 to 100 °C
The GRAYHILL part 70M-ODC5 is an I/O module relays output module designed with a maximum isolation voltage of 4000Vrms. This through-hole module offers reliable and efficient relay output for a variety of applications. With its compact design and easy installation process, this module is user-friendly and ideal for use in industrial automation, process control, and other electrical systems. Experience high performance and optimal functionality with the GRAYHILL 70M-ODC5.
Search Keywords:
70MODC5
IN STOCK: 77
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.01
$80.050
25
$14.20
$355.000
50
$13.39
$669.500
100
$12.64
$1,264.000
250
$11.52
$2,880.000
500
$10.78
$5,390.000
1,000 +
$10.67
$10,670.000
Tools/3D Models
Product Guides