Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70-OAC5A
RoHS:
No
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
220 VAC
Maximum Load Current:
N/A
I/O Isolation Voltage:
N/A
Mounting:
Through Hole/Plug-In
Operating Temperature:
N/A
The GRAYHILL part 70-OAC5A is an I/O module relay output module that can be easily installed through hole or plug-in. This module is designed to provide reliable relay output functionality, making it ideal for various applications such as industrial automation, control systems, and more. With its durable construction and high-performance capabilities, the 70-OAC5A ensures seamless operation and efficient relay switching. Whether you need to control electrical devices, monitor processes, or interface with a larger system, this versatile module is a reliable solution.
Search Keywords:
70OAC5A
IN STOCK:
212
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.71
$98.550
25
$18.27
$456.750
50
$17.75
$887.500
100
$16.39
$1,639.000
250
$15.33
$3,832.500
500
$15.17
$7,585.000
1,000
+
$15.02
$15,020.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FX0330
Fuse Holder 6.3A 250V Base Mount Screw Bulk
MLSS156-18-C
Header Connector, pcb Mount, recept, 18 Contacts, pin, 0.156 Pitch, pc Tail Terminal
70-IAC5A
I/O Module Relays Input Module 220VAC Thru-Hole/Plug-In
70-IAC5
I/O Module Relays Input Module 120VAC 8mA 4000Vrms Thru-Hole