help desk software
DATA SHEET

70S2-05-B-06-L

Grayhill

Relay SSR 6mA 30V DC-IN 6A 140V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
70S2-05-B-06-L
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
140 V
Maximum Output Current:
6 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
31.2(Max) x 26.2 x 13.5(Max) mm
Relay SSR 6mA 30V DC-IN 6A 140V AC-OUT 4-Pin
Search Keywords:
70S205B06L
IN STOCK: 0
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.40
$61.400
5
$36.35
$181.750
10
$33.42
$334.200
25
$31.57
$789.250
50 +
$29.70
$1,485.000
Tools/3D Models
Product Guides