Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71AD30-01-2-AJS
RoHS:
Yes
HTS:
8534000070
COO:
US
ECCN:
EAR99
Number of Positions:
N/A
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 36.78 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
2
$29.10
$58.200
25
$20.44
$511.000
50
$19.82
$991.000
100
$18.11
$1,811.000
250
+
$17.29
$4,322.500
DOWNLOADS