Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71AD36-03-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
3P10T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 47.85 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords:
71AD36031AJN
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$66.49
$66.490
5
$46.71
$233.550
10
$42.94
$429.400
25
$41.73
$1,043.250
50
$40.04
$2,002.000
100
$39.64
$3,964.000
250
+
$38.54
$9,635.000
Product Guides