Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71ADF36-05PAJN
RoHS:
Yes
HTS:
8534000070
COO:
US
ECCN:
EAR99
Number of Positions:
N/A
Pole Throw Configuration:
5P10T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 58.93 mm
Actuator Style/Diameter:
Flatted Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
7
$60.78
$425.460
13
$60.53
$786.890
19
$60.29
$1,145.510
25
+
$54.32
$1,358.000
DOWNLOADS