Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71B30-03-1-12N-C
Alias/AKA:
71B30-03A12N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 47.85 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords:
71B3003112NC
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.93
$44.930
5
$44.25
$221.250
7
$43.59
$305.130
13
$35.21
$457.730
19
$33.72
$640.680
25
+
$33.05
$826.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
1TL1-8F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
27ET2-6-E
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
2TL1-3F
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
MS24658-23F
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Th...