Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BD30-01-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 36.78 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords:
71BD30012AJN
IN STOCK:
178
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.73
$31.730
5
$25.50
$127.500
25
$24.32
$608.000
50
$23.10
$1,155.000
100
$21.64
$2,164.000
250
$20.18
$5,045.000
500
+
$19.87
$9,935.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PR21-1-5.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal...
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
53M15-01-1-24N-C
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
206039-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut