71BD30-02-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BD30-02-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
DP12T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 42.32 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
The GRAYHILL part 71BD30-02-1-AJN is a rotary switch featuring a flatted shaft design, making it easy to operate with a knob or tool. It is a single-pole switch allowing for easy control of various functions or systems. The switch is designed for solder lug mounting, ensuring a secure and reliable connection. With a current rating of 0.3A, it can handle various low-power applications. The switch can operate at a voltage of 115VAC or 30VDC, providing versatility for different electrical setups.
Search Keywords:
71BD30021AJN
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$24.94
$174.580
13
$23.85
$310.050
19
$23.61
$448.590
25
+
$22.27
$556.750
Product Guides