Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BD30-02-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
4P6T
Actuator Length:
9.53 mm
Dimension:
19.05 x 19.05 x 42.32 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary DP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords:
71BD30022AJN
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$35.56
$35.560
5
$30.15
$150.750
7
$29.23
$204.610
13
$28.00
$364.000
19
$27.72
$526.680
25
+
$23.34
$583.500
Product Guides