71BDF30-01-2-AJN
GrayhillSwitch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BDF30-01-2-AJN
Alias/AKA:
71BDF30-01QAJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
22.23mm x 36.78mm x 18.08 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
The GRAYHILL part 71BDF30-01-2-AJN is a high-quality rotary switch designed for automotive applications. It features a double pole six throw (DP6T) configuration and has six flatted shafts for easy and secure installation. The switch has PC pins for reliable electrical connections and is capable of handling currents up to 0.3A at 115VAC or 30VDC. With its robust construction and automotive-grade reliability, this switch is an ideal choice for a wide range of automotive applications.
Search Keywords:
71BDF30012AJN
IN STOCK:
463
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$40.35
$40.350
5
$31.14
$155.700
25
$27.21
$680.250
50
$25.44
$1,272.000
100
$23.85
$2,385.000
250
$22.97
$5,742.500
500
+
$22.74
$11,370.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
71BDF30-01-1-AJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
71BDF30-02-2-AJN
Switch Rotary DP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
71BDF30-03-1-AJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
71BDF36-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
19002-0044
Quick Disconnect Terminal 10-12AWG F 26.4mm 9.7mm Tin Avikrimp™ Bag