Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BDF30-03PAJS
Alias/AKA:
71BDF30-03-1-AJS
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
N/A
Pole Throw Configuration:
SP
Actuator Length:
9.53 mm
Dimension:
22.23mm x 47.85mm x 18.08 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords:
71BDF3003PAJS
IN STOCK:
0
On Order:
25
can ship 1/27/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$74.44
$74.440
5
$50.87
$254.350
7
$46.54
$325.780
13
$46.07
$598.910
19
$44.65
$848.350
25
+
$44.20
$1,105.000
Product Guides