help desk software
DATA SHEET

71BDF36-01-1-AJN

Grayhill

Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BDF36-01-1-AJN
Alias/AKA:
71BDF36-01PAJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
N/A
Pole Throw Configuration:
SP10T
Actuator Length:
9.53 mm
Dimension:
18.42 x 36.78 x 18.08 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.3@115VAC A
The GRAYHILL part 71BDF36-01-1-AJN is a high-quality, versatile rotary switch designed for a wide range of applications. With a single pole and flatted shaft, this switch is perfect for use in electronic devices and equipment. Featuring PC pins for easy installation, this switch can handle a current of 0.3A and is suitable for both 115VAC and 30VDC applications. Its compact size and reliable performance make it an ideal choice for demanding projects. Trust the GRAYHILL part 71BDF36-01-1-AJN switch to provide outstanding functionality and long-lasting durability in any electrical or electronic circuit.
Search Keywords:
71BDF36011AJN
IN STOCK: 201
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.97
$35.970
5
$30.11
$150.550
25
$26.33
$658.250
50
$24.50
$1,225.000
100
$22.97
$2,297.000
250
$22.12
$5,530.000
500 +
$21.90
$10,950.000
Tools/3D Models
Product Guides